text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP5050FDER5R6M01

IHLP-5050FD-01 5.6 20% ER E3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2541
Product Specification Section
Vishay IHLP5050FDER5R6M01 - Technical Attributes
Attributes Table
Inductance-Nom: 5.6µH
Rated Current-Max: 13.5A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 9.3mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$196.25
USD
Quantity
Unit Price
250
$0.785
500
$0.775
750
$0.765
1,000
$0.76
1,250+
$0.745
Product Variant Information section