Manufacturer Part #
IHLP6767GZER2R2M5A
IHLP-6767GZ-5A 2.2 20% ER E3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay IHLP6767GZER2R2M5A - Technical Attributes
Attributes Table
| Inductance-Nom: | 2.2µH |
| Rated Current-Max: | 38.5A |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 2.25mΩ |
| Dimension: | L 17.5mm x W 17.5mm x H 7mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
200
$1.61
400
$1.60
600
$1.59
1,000+
$1.57
Product Variant Information section
Available Packaging
Package Qty:
200 per Reel
Mounting Method:
Surface Mount