text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP6767GZER470M11

IHLP Series 6767 33 uH 20% 10.7 A Shielded Low Profile High Current Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2545
Product Specification Section
Vishay IHLP6767GZER470M11 - Technical Attributes
Attributes Table
Inductance-Nom: 47µH
Rated Current-Max: 8.7A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 40.7mΩ
Core Material: Powdered Iron
Test Frequency: 100kHz
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Dimension: L  17.5mm x W  17.5mm x H  7mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$312.00
USD
Quantity
Unit Price
200
$1.56
400
$1.54
800
$1.53
1,000+
$1.51
Product Variant Information section