Manufacturer Part #
IHLP6767GZER6R8M11
IHLP-6767GZ-11 6.8 20% ER E3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay IHLP6767GZER6R8M11 - Product Specification
Vishay IHLP6767GZER6R8M11 - Technical Attributes
Attributes Table
| Inductance-Nom: | 6.8µH |
| Rated Current-Max: | 22.5A |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 5.86mΩ |
| Core Material: | Powdered Iron |
| Test Frequency: | 100kHz |
| Operating Temp Range: | -55°C to +125°C |
| No of Terminals: | 2 |
| Dimension: | L 17.15mm x W 17.15mm x H 7mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
200
$1.54
400
$1.52
800
$1.51
1,000+
$1.49
Product Variant Information section
Available Packaging
Package Qty:
200 per Reel
Mounting Method:
Surface Mount