
Manufacturer Part #
IHLP6767GZER8R2M11
IHLP6767 case size 8.2 20% tol 100KHz 21A 8.1mOhm Power Inductor
Product Specification Section
Vishay IHLP6767GZER8R2M11 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay IHLP6767GZER8R2M11 - Technical Attributes
Attributes Table
Inductance-Nom: | 8.2µH |
Rated Current-Max: | 21A |
Tolerance (%): | ±20% |
Shielding: | Yes |
DC Resistance: | 8.1mΩ |
Core Material: | Powdered Iron |
Test Frequency: | 100kHz |
Operating Temp Range: | -55°C to +125°C |
No of Terminals: | 2 |
Dimension: | L 17.28mm x W 17.15mm x H 7mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
200
$1.45
400+
$1.42
Product Variant Information section
Available Packaging
Package Qty:
200 per Reel
Mounting Method:
Surface Mount