Manufacturer Part #
IHSM4825ER181L
ihsm series 180 uh 15% tolerance 6.5 A SMD Drum Core
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:750 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay IHSM4825ER181L - Technical Attributes
Attributes Table
| Inductance-Nom: | 180µH |
| Rated Current-Max: | 500mA |
| Tolerance (%): | ±15% |
| Shielding: | No |
| DC Resistance: | 1.37Ω |
| Dimension: | L 13.72mm x W 6.35mm x H 5.72mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
750+
$1.22
Product Variant Information section
Available Packaging
Package Qty:
750 per Reel
Mounting Method:
Surface Mount