text.skipToContent text.skipToNavigation

Manufacturer Part #

IHTH1125MZEB100M5A

IHTH Series 10 uH ±20 % 100 KHz 32 A Radial Shielded Fixed Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IHTH1125MZEB100M5A - Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Rated Current-Max: 32A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 3.64mΩ
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
60
Multiple Of:
15
Total
$382.80
USD
Quantity
Unit Price
15
$6.44
45
$6.38
75
$6.35
150
$6.32
300+
$6.26
Product Variant Information section