Manufacturer Part #
IMC0603ERR18G01
IMC Series 0603 180 nH ±2% 1.25 Ohm DCR SMT Unshielded Wirewound Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay IMC0603ERR18G01 - Technical Attributes
Attributes Table
| Inductance-Nom: | 180nH |
| Rated Current-Max: | 240mA |
| Tolerance (%): | ±2% |
| Shielding: | No |
| DC Resistance: | 1.25Ω |
| Test Frequency: | 100MHz |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -40°C to +125°C |
| Case Size: | 0603 (1608 Metric) |
| No of Terminals: | 2 |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
3,000
$0.115
6,000
$0.113
9,000
$0.112
15,000+
$0.11
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount