text.skipToContent text.skipToNavigation

Manufacturer Part #

LCXNH8080YKL470MJG

LCXN Series 3131 47 uH ±20 % 1.5 A 140 mOhm SMT Wirewound Power Inductor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2414
Product Specification Section
TAIYO YUDEN LCXNH8080YKL470MJG - Technical Attributes
Attributes Table
Inductance-Nom: 47µH
Rated Current-Max: 1.5A
Tolerance (%): ±20%
Shielding: No
DC Resistance: 0.14Ω
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +85°C
No of Terminals: 2
Dimension: L  8mm x W  8mm x H  4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$220.00
USD
Quantity
Unit Price
1,000
$0.22
2,000
$0.215
5,000+
$0.21
Product Variant Information section