text.skipToContent text.skipToNavigation

Manufacturer Part #

LPWI252010H1R0T

Power Inductor PWI 2520 1.0T 1.10uH high current / TR

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2544
Product Specification Section
Littelfuse LPWI252010H1R0T - Technical Attributes
Attributes Table
Inductance-Nom: 1µH
Rated Current-Max: 4.1A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 0.045Ω
Core Material: Metal
Test Frequency: 1MHz
Operating Temp Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  2.7mm x W  2.2mm x H  1mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$660.00
USD
Quantity
Unit Price
3,000
$0.22
6,000+
$0.215
Product Variant Information section