text.skipToContent text.skipToNavigation

Manufacturer Part #

LSCNA2012KKTR24MA

LSCN Series 240nH ±20% 4A Metal MCOIL™ Unshielded Multilayer Inductor 0805

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TAIYO YUDEN LSCNA2012KKTR24MA - Technical Attributes
Attributes Table
Inductance-Nom: 0.24µH
Rated Current-Max: 4A
Tolerance (%): ±20%
DC Resistance: 20mΩ
Core Material: Metal
Test Frequency: 1MHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +85°C
Case Size: 0805 (2012 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$372.00
USD
Quantity
Unit Price
3,000
$0.124
6,000
$0.122
12,000
$0.121
15,000+
$0.119
Product Variant Information section