text.skipToContent text.skipToNavigation

Manufacturer Part #

MDKK3030T2R2MM

MD Series 3 x 3 mm 2.2 uH ±20% 144 mOhm SMT Metal Core Wirewound Power Inductor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TAIYO YUDEN MDKK3030T2R2MM - Technical Attributes
Attributes Table
Inductance-Nom: 2.2µH
Rated Current-Max: 1.9A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 144mΩ
Core Material: Metal
Test Frequency: 1MHz
Operating Temp Range: -40°C to +125°C
No of Terminals: 2
Dimension: H  1mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$386.00
USD
Quantity
Unit Price
2,000
$0.193
4,000
$0.191
6,000
$0.189
8,000
$0.188
10,000+
$0.185
Product Variant Information section