Manufacturer Part #
MIL4922-12L
MIL4922 Series 8.2 uH ±15 % Tol. 2.51 A Unshielded Surface Mount Power Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Delevan | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Bulk |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Delevan MIL4922-12L - Technical Attributes
Attributes Table
| Inductance-Nom: | 8.2µH |
| Rated Current-Max: | 2.51A |
| Tolerance (%): | ±15% |
| Shielding: | No |
| DC Resistance: | 0.063Ω |
| Core Material: | Ferrite |
| Test Frequency: | 1kHz |
| Operating Temp Range: | -50°C to +130°C |
| No of Terminals: | 2 |
| Dimension: | L 13.21mm x W 6.35mm x H 5.84mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
27 Weeks
Quantity
Unit Price
500+
$7.52
Product Variant Information section
Available Packaging
Package Qty:
500 per Bulk