Manufacturer Part #
MPI4015V2-1R0-R
FIXED IND 1UH 4.5A 30 MOHM SMD
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2437 | ||||||||||
Product Specification Section
Eaton MPI4015V2-1R0-R - Technical Attributes
Attributes Table
| Inductance-Nom: | 1µH |
| Rated Current-Max: | 5.5A |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 23mΩ |
| Core Material: | Powdered Iron |
| Test Frequency: | 100kHz |
| Operating Temp Range: | -55°C to +125°C |
| Storage Temperature Range: | -55°C to +125°C |
| No of Terminals: | 2 |
| Dimension: | L 4.4mm x W 4.2mm x H 1.3mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
3,000+
$1.04
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount