Manufacturer Part #
NPI31P1R0MTRF
NPI_P Series 1 uH ±20 % Tolerance 10 A Unshielded SMT Power Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NIC Components | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:600 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NIC Components NPI31P1R0MTRF - Technical Attributes
Attributes Table
| Inductance-Nom: | 1µH |
| Rated Current-Max: | 10A |
| Tolerance (%): | ±20% |
| Shielding: | No |
| DC Resistance: | 0.012Ω |
| Dimension: | L 13.5mm x W 9.91mm x H 6.4mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
600
$0.315
1,200
$0.31
1,800
$0.305
3,000+
$0.30
Product Variant Information section
Available Packaging
Package Qty:
600 per Reel
Mounting Method:
Surface Mount