Manufacturer Part #
NPI34W100MTRF
NPI_W Series 10 uH ±20 % Tolerance 3.5 A Unshielded SMT Power Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NIC Components | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:225 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NIC Components NPI34W100MTRF - Product Specification
NIC Components NPI34W100MTRF - Technical Attributes
Attributes Table
| Inductance-Nom: | 10µH |
| Rated Current-Max: | 3.5A |
| Tolerance (%): | ±20% |
| Shielding: | No |
| DC Resistance: | 0.04Ω |
| Dimension: | L 9.3mm x W 12.7mm x H 11mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
225
$0.36
675
$0.35
1,125
$0.345
2,250
$0.34
4,500+
$0.335
Product Variant Information section
Available Packaging
Package Qty:
225 per Reel
Mounting Method:
Surface Mount