Manufacturer Part #
NPI54C6R8KTRF
NPI Series 5.2 x 5.8 mm 6.8 uH ±10 % 0.08 Ohm 2 A SMT Power Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NIC Components | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NIC Components NPI54C6R8KTRF - Technical Attributes
Attributes Table
| Inductance-Nom: | 6.8µH |
| Rated Current-Max: | 2A |
| Tolerance (%): | ±10% |
| DC Resistance: | 0.08Ω |
| Dimension: | L 5.8mm x W 5.2mm x H 4.5mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,500
$0.128
3,000
$0.126
4,500
$0.125
6,000
$0.124
7,500+
$0.122
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Mounting Method:
Surface Mount