text.skipToContent text.skipToNavigation

Manufacturer Part #

NPI75C100MTRF

NPI Series 10 uH 20 % 2.3 A SMD Power Inductor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NPI75C100MTRF - Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Rated Current-Max: 2.3A
Tolerance (%): ±20%
Shielding: No
DC Resistance: 70mΩ
Dimension: L  7.8mm x W  7mm x H  5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$159.00
USD
Quantity
Unit Price
1,000
$0.159
2,000
$0.157
3,000
$0.155
5,000
$0.154
10,000+
$0.151
Product Variant Information section