Manufacturer Part #
NPIS104F150MTRF
NPIS_F Series 15 uH ±20 % Tolerance 3.1 A Shielded SMT Power Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NIC Components | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:900 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NIC Components NPIS104F150MTRF - Product Specification
NIC Components NPIS104F150MTRF - Technical Attributes
Attributes Table
| Inductance-Nom: | 15µH |
| Rated Current-Max: | 3.1A |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 80mΩ |
| Dimension: | L 10.6mm x W 10.5mm x H 4mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
900
$0.24
2,700
$0.235
4,500+
$0.23
Product Variant Information section
Available Packaging
Package Qty:
900 per Reel
Mounting Method:
Surface Mount