text.skipToContent text.skipToNavigation

Manufacturer Part #

NPIS42D121MTRF

NPIS_D Series 120 uH ±20 % Tolerance 0.18 A Shielded SMT Power Inductor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NPIS42D121MTRF - Technical Attributes
Attributes Table
Inductance-Nom: 120µH
Rated Current-Max: 0.18A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 2.39Ω
Dimension: L  4.8mm x W  4.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3500
Multiple Of:
3500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$840.00
USD
Quantity
Unit Price
3,500
$0.24
7,000+
$0.235
Product Variant Information section