text.skipToContent text.skipToNavigation

Manufacturer Part #

NPIS43D6R8MTRF

NPIS Series 6.8 uH ±30 % Tolerance 1.12 A Shielded SMT Power Inductor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NPIS43D6R8MTRF - Technical Attributes
Attributes Table
Inductance-Nom: 6.8µH
Rated Current-Max: 1.12A
Tolerance (%): ±30%
Shielding: Yes
DC Resistance: 0.108Ω
Dimension: L  4.7mm x W  4.7mm x H  2.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
5,000
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$600.00
USD
Quantity
Unit Price
2,500
$0.24
5,000
$0.235
7,500+
$0.23
Product Variant Information section