text.skipToContent text.skipToNavigation

Manufacturer Part #

NPIS53D680MTRF

NPIS Series 68 uH 20 % 0.52 A Shielded SMD Power Inductor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NPIS53D680MTRF - Technical Attributes
Attributes Table
Inductance-Nom: 68µH
Rated Current-Max: 520mA
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 355mΩ
Dimension: L  5.7mm x W  5.7mm x H  2.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$600.00
USD
Quantity
Unit Price
2,500
$0.24
5,000
$0.235
7,500+
$0.23
Product Variant Information section