Manufacturer Part #
NPIS84LS121MTRF
NPIS_LS Series 120 uH 0.95 A ±20% Tolerance Shielded Power Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NIC Components | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NIC Components NPIS84LS121MTRF - Technical Attributes
Attributes Table
| Inductance-Nom: | 120µH |
| Rated Current-Max: | 0.95A |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 0.334Ω |
| Test Frequency: | 100kHz |
| Operating Temp Range: | -40°C to +125°C |
| No of Terminals: | 2 |
| Dimension: | L 8mm x W 8mm x H 4mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,000
$0.141
2,000
$0.139
4,000
$0.138
5,000
$0.137
15,000+
$0.134
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount