text.skipToContent text.skipToNavigation

Manufacturer Part #

NRS5014T4R7NMGG

FIXED IND 4.7UH 1.4A 120 MOHM

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TAIYO YUDEN NRS5014T4R7NMGG - Technical Attributes
Attributes Table
Inductance-Nom: 4.7µH
Rated Current-Max: 1.4A
Tolerance (%): ±30%
Shielding: Yes
DC Resistance: 0.1Ω
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -25°C to +125°C
Storage Temperature Range: -40°C to +85°C
No of Terminals: 2
Dimension: L  4.9mm x W  4.9mm x H  1.4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$384.00
USD
Quantity
Unit Price
1,000
$0.129
2,000
$0.128
4,000
$0.126
5,000
$0.125
15,000+
$0.122
Product Variant Information section