text.skipToContent text.skipToNavigation

Manufacturer Part #

NRS5020T4R7MMGJV

NRS Series 5020 4.7 uH ±20 % Tolerance 2 A Shielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TAIYO YUDEN NRS5020T4R7MMGJV - Technical Attributes
Attributes Table
Inductance-Nom: 4.7µH
Rated Current-Max: 2A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 72MΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +85°C
Dimension: L  4.9mm x W  4.9mm x H  2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$143.20
USD
Quantity
Unit Price
800
$0.179
1,600
$0.176
2,400
$0.175
3,200
$0.174
4,000+
$0.17
Product Variant Information section