text.skipToContent text.skipToNavigation

Manufacturer Part #

NRS8030T220MJGJ

NRS Series 22 uH ±20% 1.9 A 91 mOhm SMT Shielded Wirewound Inductor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TAIYO YUDEN NRS8030T220MJGJ - Technical Attributes
Attributes Table
Inductance-Nom: 22µH
Rated Current-Max: 1.9A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 91mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -25°C to +125°C
No of Terminals: 2
Dimension: 8 x 8 x 3 mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$160.00
USD
Quantity
Unit Price
1,000
$0.16
2,000
$0.158
3,000
$0.157
5,000
$0.155
10,000+
$0.152
Product Variant Information section