text.skipToContent text.skipToNavigation

Manufacturer Part #

P0752.104NLT

P0752NL Series 100 µH ±20% 1.2 A 380mOhm Max Unshielded Wirewound Inductor

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2551
Product Specification Section
Pulse Electronics P0752.104NLT - Technical Attributes
Attributes Table
Inductance-Nom: 100µH
Rated Current-Max: 1.2A
Tolerance (%): ±20%
Shielding: No
DC Resistance: 380mΩ
Test Frequency: 100kHz
Operating Temp Range: -40°C to +130°C
No of Terminals: 2
Dimension: L  12.95mm x W  9.4mm x H  5.46mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,200
USA:
3,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$436.00
USD
Quantity
Unit Price
800
$0.545
1,600
$0.54
2,400
$0.535
3,200+
$0.53
Product Variant Information section