Manufacturer Part #
P1330R-105K
P1330R Series 1000 uH ±10 % Tolerance 105 mA Shielded SMT Power Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Delevan | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Delevan P1330R-105K - Technical Attributes
Attributes Table
| Inductance-Nom: | 1000µH |
| Rated Current-Max: | 105mA |
| Tolerance (%): | ±10% |
| Shielding: | Yes |
| DC Resistance: | 11.16Ω |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
500+
$1.83
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount