Manufacturer Part #
P1812R-104K
P1812R Series 100 uH ±10 % Tol. 180 A Unshielded Surface Mount Power Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Delevan | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Delevan P1812R-104K - Technical Attributes
Attributes Table
| Inductance-Nom: | 100µH |
| Rated Current-Max: | 180A |
| Tolerance (%): | ±10% |
| Shielding: | No |
| DC Resistance: | 4.32Ω |
| Core Material: | Ferrite |
| Test Frequency: | 1kHz |
| Operating Temp Range: | -50°C to +125°C |
| No of Terminals: | 2 |
| Dimension: | L 4.83mm x W 3.4mm x H 3.4mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
500+
$1.99
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel