Manufacturer Part #
PA2050.233NL
Fixed RF Inductor - 23uH 10% 8A 13.7mOhm 0805
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Pulse Electronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:70 per Tray Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Pulse Electronics PA2050.233NL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Pulse Electronics PA2050.233NL - Technical Attributes
Attributes Table
| Inductance-Nom: | 23µH |
| Rated Current-Max: | 8A |
| Tolerance (%): | ±10% |
| Shielding: | Yes |
| DC Resistance: | 13.7mΩ |
| Operating Temp Range: | -40°C to +130°C |
| Dimension: | L 22.23mm x W 19.05mm x H 12.2mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
70
$2.33
140
$2.31
210
$2.30
280
$2.29
350+
$2.26
Product Variant Information section
Available Packaging
Package Qty:
70 per Tray
Mounting Method:
Surface Mount