text.skipToContent text.skipToNavigation

Manufacturer Part #

PA2050.273NL

Fixed Inductor - 27uH 10% 7.8A 14.9mOhm

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pulse Electronics PA2050.273NL - Technical Attributes
Attributes Table
Inductance-Nom: 27µH
Rated Current-Max: 7.8A
Tolerance (%): ±10%
Shielding: Yes
DC Resistance: 14.9mΩ
Operating Temp Range: -40°C to +130°C
Dimension: L  22.23mm x W  19.05mm x H  12.2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
770
Multiple Of:
70
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,740.20
USD
Quantity
Unit Price
70
$2.33
140
$2.31
210
$2.30
280
$2.29
350+
$2.26
Product Variant Information section