text.skipToContent text.skipToNavigation

Manufacturer Part #

PA4341.821ANLT

Inductor Power Shielded/Molded Wirewound 0.82uH 20% 100KHz 14A 0.006Ohm DCR Aut

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pulse Electronics PA4341.821ANLT - Technical Attributes
Attributes Table
Inductance-Nom: 0.82µH
Rated Current-Max: 14A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 5.4mΩ
Test Frequency: 100kHz
Operating Temp Range: -55°C to +155°C
No of Terminals: 2
Dimension: L  7.1mm x W  6.4mm x H  2.8mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,500.00
USD
Quantity
Unit Price
1,000+
$0.625
Product Variant Information section