Manufacturer Part #
PA4342.473NLT
IND, MOLDED POWDER, 11.5X1 NPB
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Pulse Electronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2428 | ||||||||||
Product Specification Section
Pulse Electronics PA4342.473NLT - Product Specification
Pulse Electronics PA4342.473NLT - Technical Attributes
Attributes Table
| Inductance-Nom: | 47µH |
| Rated Current-Max: | 3A |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 167mΩ |
| Test Frequency: | 100kHz |
| Operating Temp Range: | -40°C to +125°C |
| No of Terminals: | 2 |
| Dimension: | L 11.5mm x W 10.3mm x H 4mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
500
$0.525
1,000
$0.515
1,500
$0.51
2,500+
$0.50
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount