text.skipToContent text.skipToNavigation

Manufacturer Part #

PA4343.473NLT

PA4343.473NLT Series 47 µH ±20% 6.5 A High Current Molded Power Inductor

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2527
Product Specification Section
Pulse Electronics PA4343.473NLT - Technical Attributes
Attributes Table
Inductance-Nom: 47µH
Rated Current-Max: 6.5A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 90mΩ
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  14mm x W  12.8mm x H  6.5mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
Germany:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$317.50
USD
Quantity
Unit Price
500
$0.635
1,000
$0.625
1,500
$0.62
2,000
$0.615
2,500+
$0.60
Product Variant Information section