Manufacturer Part #
PTHF50-50SM
PTHF Series 50 uH ±10 % 3.93 A 0.04 Ω Shielded Surface Mount Power Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Delevan | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2 per Bag Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Delevan PTHF50-50SM - Technical Attributes
Attributes Table
| Inductance-Nom: | 50µH |
| Rated Current-Max: | 3.93A |
| Tolerance (%): | ±10% |
| Shielding: | Yes |
| DC Resistance: | 0.04Ω |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
2
$16.49
8
$16.28
20
$16.15
50
$16.01
80+
$15.81
Product Variant Information section
Available Packaging
Package Qty:
2 per Bag
Mounting Method:
Surface Mount