Manufacturer Part #
RCH8011NP-221L
RCH8011 Series 220 uH ±15 % Tol. 1050 mA Unshielded Through Hole Power Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Sumida | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Sumida RCH8011NP-221L - Technical Attributes
Attributes Table
| Inductance-Nom: | 220µH |
| Rated Current-Max: | 1050mA |
| Tolerance (%): | ±15% |
| Shielding: | No |
| DC Resistance: | 440MΩ |
| Core Material: | Ferrite |
| Test Frequency: | 100kHz |
| Operating Temp Range: | -30°C to +100°C |
| Storage Temperature Range: | -30°C to +100°C |
| No of Terminals: | 2 |
| Dimension: | L 8.3mm x W 8.3mm x H 10.8mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
200
$0.154
500
$0.151
2,000
$0.148
4,000
$0.146
10,000+
$0.142
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Through Hole