text.skipToContent text.skipToNavigation

Manufacturer Part #

RCH8011NP-821L

RCH8011 Series 820uH 15% 100KHz 500mAmp Unshielded Wirewound Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sumida RCH8011NP-821L - Technical Attributes
Attributes Table
Inductance-Nom: 820µH
Rated Current-Max: 520mA
Tolerance (%): ±15%
Shielding: No
DC Resistance: 1.33Ω
Dimension: L  10.8mm x D  7.8mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$14.80
USD
Quantity
Unit Price
100
$0.148
400
$0.144
1,500
$0.141
4,000
$0.138
10,000+
$0.134
Product Variant Information section