text.skipToContent text.skipToNavigation

Manufacturer Part #

SD14-100-R

SD Series 10 uH ±20 % Tolerance 1.1 A Shielded SMT Low Profile Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton SD14-100-R - Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Rated Current-Max: 1.1A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 0.2058Ω
Dimension: L  5.2mm x W  5.2mm x H  1.45mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3800
Multiple Of:
3800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,698.00
USD
Quantity
Unit Price
3,800+
$0.71
Product Variant Information section