text.skipToContent text.skipToNavigation

Manufacturer Part #

SD20-1R5-R

SD Series 1.5 uH ±20 % Tolerance 2.88 A Shielded SMT Low Profile Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton SD20-1R5-R - Technical Attributes
Attributes Table
Inductance-Nom: 1.5µH
Rated Current-Max: 2.88A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 0.0312Ω
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2900
Multiple Of:
2900
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,698.00
USD
Quantity
Unit Price
2,900+
$1.62
Product Variant Information section