text.skipToContent text.skipToNavigation

Manufacturer Part #

SD25-2R2-R

SD Series 2.2 uH ±20 % Tolerance 2.93 A Shielded SMT Low Profile Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton SD25-2R2-R - Technical Attributes
Attributes Table
Inductance-Nom: 2.2µH
Rated Current-Max: 2.93A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 0.0311Ω
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  5.2mm x W  5.2mm x H  2.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2900
Multiple Of:
2900
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,175.00
USD
Quantity
Unit Price
2,900+
$0.75
Product Variant Information section