text.skipToContent text.skipToNavigation

Manufacturer Part #

SD3114-100-R

SD Series 10 uH ±30 % Tolerance 0.57 A Shielded SMT Low Profile Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton SD3114-100-R - Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Rated Current-Max: 0.57A
Tolerance (%): ±30%
Shielding: Yes
DC Resistance: 0.458Ω
Dimension: L  3.1mm x W  3.1mm x H  1.4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
4100
Multiple Of:
4100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,642.00
USD
Quantity
Unit Price
4,100+
$1.62
Product Variant Information section