text.skipToContent text.skipToNavigation

Manufacturer Part #

SD6030-2R7-R

SD6030 Series 2.7 uH ±30 % Tolerance 4.08 A Shielded Low Profile Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton SD6030-2R7-R - Technical Attributes
Attributes Table
Inductance-Nom: 2.7µH
Rated Current-Max: 4.08A
Tolerance (%): ±30%
Shielding: Yes
DC Resistance: 13mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  6mm x W  6mm x H  3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,320.00
USD
Quantity
Unit Price
2,000+
$1.16
Product Variant Information section