SP1812R-102K in Reel by Delevan | Power Inductors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SP1812R-102K

SP1812 Series 1 uH ±10% 1.58 A 81 mΩ DCR SMT Shielded Power Inductor

ECAD Model:
Mfr. Name: Delevan
Standard Pkg:
Product Variant Information section
Date Code: 2318
Product Specification Section
Delevan SP1812R-102K - Technical Attributes
Attributes Table
Inductance-Nom: 1µH
Rated Current-Max: 1.58A
Tolerance (%): ±10%
Shielding: Yes
DC Resistance: 81mΩ
Case Size: 1812 (4532 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,390.00
USD
Quantity
Unit Price
1,000+
$2.39
Product Variant Information section