Manufacturer Part #
SP1812R-104K
Fixed Inductors 100uH 3.2ohms 250mA 10%
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Delevan | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bulk Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Delevan SP1812R-104K - Technical Attributes
Attributes Table
| Inductance-Nom: | 100µH |
| Rated Current-Max: | 250mA |
| Tolerance (%): | ±10% |
| Shielding: | Yes |
| DC Resistance: | 3.2Ω |
| Core Material: | Ferrite |
| Test Frequency: | 1kHz |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 1812 (4532 Metric) |
| No of Terminals: | 2 |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1,000+
$2.78
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk
Mounting Method:
Surface Mount