Manufacturer Part #
UP1B-1R5-R
UP Series 1.5 uH ±20 % Tolerance 4.2 A Unshielded SMT Uni-Pac Power Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:900 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Eaton UP1B-1R5-R - Technical Attributes
Attributes Table
| Inductance-Nom: | 1.5µH |
| Rated Current-Max: | 4.2A |
| Tolerance (%): | ±20% |
| Shielding: | No |
| DC Resistance: | 0.02Ω |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
900
$0.90
1,800+
$0.88
Product Variant Information section
Available Packaging
Package Qty:
900 per Reel
Mounting Method:
Surface Mount