text.skipToContent text.skipToNavigation

Manufacturer Part #

UP2-470-R

UP Series 47 uH ±20 % Tolerance 1.9 A Unshielded Low Profile Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton UP2-470-R - Technical Attributes
Attributes Table
Inductance-Nom: 47µH
Rated Current-Max: 1.9A
Tolerance (%): ±20%
DC Resistance: 146.1mΩ
Dimension: L  13.74mm x W  8.76mm x H  5.86mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
600
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,104.00
USD
Quantity
Unit Price
600+
$1.84
Product Variant Information section