text.skipToContent text.skipToNavigation

Manufacturer Part #

UP2B-150-R

UP Series 15 uH ±20 % 3.5 A 41 mOhm Unshielded Wirewound Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton UP2B-150-R - Technical Attributes
Attributes Table
Inductance-Nom: 15µH
Rated Current-Max: 3.5A
Tolerance (%): ±20%
Shielding: No
DC Resistance: 0.041Ω
Dimension: L  13.97mm x W  10.41mm x H  6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
550
Multiple Of:
550
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$335.50
USD
Quantity
Unit Price
550
$0.61
1,100
$0.605
1,650
$0.60
2,200
$0.595
2,750+
$0.585
Product Variant Information section