Manufacturer Part #
UP2B-220-R
UP Series 22 uH ±20 % Tolerance 2.8 A Unshielded Low Profile Power Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:550 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2530 | ||||||||||
Product Specification Section
Eaton UP2B-220-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Eaton UP2B-220-R - Technical Attributes
Attributes Table
| Inductance-Nom: | 22µH |
| Rated Current-Max: | 2.8A |
| Tolerance (%): | ±20% |
| Shielding: | No |
| DC Resistance: | 0.0617Ω |
| Core Material: | Ferrite |
| Test Frequency: | 100kHz |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +125°C |
| No of Terminals: | 2 |
| Dimension: | L 13.97mm x W 10.41mm x H 6mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,100
USA:
1,100
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
550
$1.19
1,100
$1.18
1,650+
$1.17
Product Variant Information section
Available Packaging
Package Qty:
550 per Reel
Mounting Method:
Surface Mount