text.skipToContent text.skipToNavigation

Manufacturer Part #

UP2UC-680-R

UP2UC Series 68 uH ±20% 145 mΩ 1.5 A SMT High Power Drum Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton UP2UC-680-R - Technical Attributes
Attributes Table
Inductance-Nom: 68µH
Rated Current-Max: 1.5A
Tolerance (%): ±20%
Shielding: No
DC Resistance: 145mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
2,400
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
600
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$588.00
USD
Quantity
Unit Price
600
$0.98
1,200
$0.965
1,800+
$0.95
Product Variant Information section