Manufacturer Part #
VLS252012HBX-1R0M-1
Fixed Inductors 1.0uH 4A 56mOhms Power Circuits
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TDK | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2535 | ||||||||||
TDK VLS252012HBX-1R0M-1 - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Regarding the wire-wound inductor VLS2520xxHBX-1 , VLS2016xxHBX-1 series : Addition of front process locationThis is to inform you that we will add front process location for VLS2520xxHBX-1 , VLS2016xxHBX-1 series due to stable supply and risk reduction for a disaster.There is no change in the one regarding the "product specifications" and "quality" due to this notice.Before change :TDK Korea CorporationAfter change :TDK Korea Corporation : Guangdong Real Faith Pingzhou Electronics Co., Ltd.
Regarding the wire-wound inductor VLS2520xxHBX-1 , VLS2016xxHBX-1 series : Addition of production locationThis is to inform you that we will add production location for VLS2520xxHBX-1 , VLS2016xxHBX-1 series due to stable supply and risk reduction for a disaster.There is no change in the one regarding the "product specifications" and "quality" due to this notice.Before changeFront process : TDK Korea CorporationEnd process : Qingdao TDK Electronics Co.,Ltd.After change: Front process : TDK Korea Corporation , Guangdong Real Faith Pingzhou Electronics Co., Ltd. End process : Qingdao TDK Electronics Co.,Ltd. ,Guangdong Real Faith Pingzhou Electronics Co., Ltd.
Regarding the wire-wound inductor VLS2520xxHBX-1 , 2016xxHBX-1 series : Addition of production locationThis is to inform you that we will add production location for VLS2520xxHBX-1 , 2016xxHBX-1 seriesdue to stable supply and risk reduction for a disaster.There is no change in the one regarding the "product specifications" and "quality" due to this notice.1. Details of the change1-1. Change content : Addition of production locationBefore change:Qingdao TDK Electronics Co.,Ltd.After change:Qingdao TDK Electronics Co.,Ltd.Guangdong Real Faith Pingzhou Electronics Co., Ltd.
This is to inform you that we will add a production location for VLS2520xxHBX-1 , 2016xxHBX-1 series due to stable supply and risk reduction for a disaster.There is no change in regarding the "product specifications" and "quality" due to this notice.Details of the change:Change content : Addition of production locationBefore change : Qingdao TDK Electronics Co.,Ltd.After change:Qingdao TDK Electronics Co.,Ltd.Qingdao TDK ElectronicsQingdao TDK Electronics Co.,Ltd.Guangdong Real Faith Pingzhou Electronics Co., Ltd
Part Status:
TDK VLS252012HBX-1R0M-1 - Technical Attributes
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount